Parametric Equivalent

3003W3PXX99G20X | |
|---|---|
DigiKey Part Number | 3003W3PXX99G20X-ND |
Manufacturer | |
Manufacturer Product Number | 3003W3PXX99G20X |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 3 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Mounting Type | Through Hole, Right Angle | |
Flange Feature | Housing/Shell (4-40) | |
Features | Grounding Indents, Mounting Brackets | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Green | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,24640 € | 131,16 € |
| Unit Price without VAT: | 5,24640 € |
|---|---|
| Unit Price with VAT: | 6,29568 € |

