
242A19880X | |
|---|---|
DigiKey Part Number | 242A19880X-ND |
Manufacturer | |
Manufacturer Product Number | 242A19880X |
Description | CONN D-SUB HD RCPT 62P R/A SLDR |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness Flash |
Series | Ingress Protection IP20 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.314" (7.98mm) |
Connector Type Receptacle, Female Sockets | Features Filter, Mounting Brackets |
Number of Positions | Voltage Rating 100V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -25°C ~ 85°C |
Termination Solder | Base Product Number |
Shell Material, Finish Steel, Tin Plated |

