
220A10029X | |
|---|---|
DigiKey Part Number | 626-220A10029X-ND |
Manufacturer | |
Manufacturer Product Number | 220A10029X |
Description | 6 POS DIP GOLD PLATED |
Customer Reference | |
Detailed Description | 6 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 6 | |
Cable Pitch | 0.100" (2.54mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.266" (6.76mm) | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Number of Positions Loaded | All |

