Parametric Equivalent

17-240592 | |
|---|---|
DigiKey Part Number | 626-17-240592-ND |
Manufacturer | |
Manufacturer Product Number | 17-240592 |
Description | 0.75M USB3.0 PATCH CORD IND TYPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 2.46' (750.0mm) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 2.46' (750.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,00600 € | 230,06 € |
| Unit Price without VAT: | 23,00600 € |
|---|---|
| Unit Price with VAT: | 27,60720 € |

