
17-240281 | |
|---|---|
DigiKey Part Number | 626-17-240281-ND |
Manufacturer | |
Manufacturer Product Number | 17-240281 |
Description | USB 3.0 PATCH CORD 1M, TYPE A PL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,66400 € | 216,64 € |
| Unit Price without VAT: | 21,66400 € |
|---|---|
| Unit Price with VAT: | 25,99680 € |

