


17-210051 | |
|---|---|
DigiKey Part Number | 626-2123-ND |
Manufacturer | |
Manufacturer Product Number | 17-210051 |
Description | CONN RCP USB2.0 TYPEA 4P PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | PC Board | |
Features | Circular Bayonet Coupling, Potted | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,52000 € | 19,52 € |
| 10 | 16,58700 € | 165,87 € |
| 30 | 15,35033 € | 460,51 € |
| 50 | 14,80720 € | 740,36 € |
| 100 | 14,10090 € | 1 410,09 € |
| 250 | 13,21892 € | 3 304,73 € |
| 500 | 12,58874 € | 6 294,37 € |
| Unit Price without VAT: | 19,52000 € |
|---|---|
| Unit Price with VAT: | 23,42400 € |



