
17-130244 | |
|---|---|
DigiKey Part Number | 626-17-130244-ND |
Manufacturer | |
Manufacturer Product Number | 17-130244 |
Description | 3M RJ45 CAT.5E ETHERNET PATCH CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling, Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,65400 € | 416,54 € |
| Unit Price without VAT: | 41,65400 € |
|---|---|
| Unit Price with VAT: | 49,98480 € |

