
165X18169X | |
|---|---|
DigiKey Part Number | 626-2058-ND |
Manufacturer | |
Manufacturer Product Number | 165X18169X |
Description | HOOD FOR 3W3 FOR AWG 6 WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 3 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | IP20, Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 € | 16,63 € |
| 10 | 14,13700 € | 141,37 € |
| 25 | 13,25160 € | 331,29 € |
| 50 | 12,61940 € | 630,97 € |
| 100 | 12,01720 € | 1 201,72 € |
| 250 | 11,26548 € | 2 816,37 € |
| 500 | 10,72844 € | 5 364,22 € |
| Unit Price without VAT: | 16,63000 € |
|---|---|
| Unit Price with VAT: | 19,95600 € |

