165X11359X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 10,86133 €
Datasheet
Image for 165X11359X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11359X

DigiKey Part Number
165X11359X-ND
Manufacturer
Manufacturer Product Number
165X11359X
Description
CONN BACKSHELL 9P 45/180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 45°, 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel
Hardware
Assembly Hardware, Strain Relief
Features
Slide Lock, Spring
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
509,57300 €478,65 €
Manufacturers Standard Package
Unit Price without VAT:9,57300 €
Unit Price with VAT:11,48760 €