



164A16719X | |
---|---|
DigiKey Part Number | 626-2157-ND |
Manufacturer | |
Manufacturer Product Number | 164A16719X |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (M3); Mating Side (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,48000 € | 8,48 € |
10 | 7,20200 € | 72,02 € |
25 | 6,75040 € | 168,76 € |
50 | 6,42820 € | 321,41 € |
100 | 6,12140 € | 612,14 € |
250 | 5,73832 € | 1 434,58 € |
500 | 5,46466 € | 2 732,33 € |
1 000 | 5,20413 € | 5 204,13 € |
Unit Price without VAT: | 8,48000 € |
---|---|
Unit Price with VAT: | 10,17600 € |