
164A15909X | |
|---|---|
DigiKey Part Number | 626-164A15909X-ND |
Manufacturer | |
Manufacturer Product Number | 164A15909X |
Description | 164A15909X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Receptacle, Female Sockets and Male Pins Connector |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets and Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Backset Spacing 0.283" (7.20mm) |
Number of Rows 2, 2 | Features Grounding Indents, Mounting Brackets |
Mounting Type | Voltage Rating 125V |
Shell Size, Connector Layout 3 (DB, B); 3 (DB, B) | Color Black |
Contact Type Signal | Contact Form Machined |
Flange Feature Mating Side, Female Screwlock (M3) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Solder | Contact Material Copper Alloy |
Primary Material Metal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,05200 € | 360,52 € |
| Unit Price without VAT: | 36,05200 € |
|---|---|
| Unit Price with VAT: | 43,26240 € |

