
SCS-41T-2.3 | |
|---|---|
DigiKey Part Number | SCS-41T-2.3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCS-41T-2.3 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06598 € | 329,90 € |
| Unit Price without VAT: | 0,06598 € |
|---|---|
| Unit Price with VAT: | 0,07918 € |


