
16-003220E | |
|---|---|
DigiKey Part Number | 626-16-003220E-ND |
Manufacturer | |
Manufacturer Product Number | 16-003220E |
Description | SNAPLOCK HOOD INCL. KIT WITH SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Acrylonitrile Butadiene Styrene (ABS), Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 € | 13,44 € |
| 10 | 11,42100 € | 114,21 € |
| 25 | 10,70560 € | 267,64 € |
| 50 | 10,19480 € | 509,74 € |
| 100 | 9,70830 € | 970,83 € |
| 250 | 9,10100 € | 2 275,25 € |
| 500 | 8,66708 € | 4 333,54 € |
| 1 000 | 8,25395 € | 8 253,95 € |
| Unit Price without VAT: | 13,44000 € |
|---|---|
| Unit Price with VAT: | 16,12800 € |

