
122A10929X | |
---|---|
DigiKey Part Number | 122A10929X-ND |
Manufacturer | |
Manufacturer Product Number | 122A10929X |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | 32 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Style | D | |
Level, Class | 3 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 5.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 10,00340 € | 500,17 € |
Unit Price without VAT: | 10,00340 € |
---|---|
Unit Price with VAT: | 12,00408 € |