
102A10039X | |
|---|---|
DigiKey Part Number | 102A10039X-ND |
Manufacturer | |
Manufacturer Product Number | 102A10039X |
Description | CONN DIN RCPT 31POS |
Customer Reference | |
Detailed Description | 31 Position Din Connector Receptacle, Female Sockets Gold Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 31 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Style | - | |
Level, Class | 3 | |
Mounting Type | Panel Mount | |
Termination | Solder Lug | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-1 | |
Material - Insulation | Polycarbonate, Glass Filled | |
Base Product Number |

