TMA-4FS-XMS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMA-4FS-5MS-00

DigiKey Part Number
2317-TMA-4FS-5MS-00-ND
Manufacturer
Manufacturer Product Number
TMA-4FS-5MS-00
Description
COAX ADAPT 2.4MM TO 3.5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 3.5mm Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Convert To (Adapter End)
3.5mm Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
26.5 GHz
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
151,13000 €51,13 €
1043,46200 €434,62 €
2540,74160 €1 018,54 €
5038,79900 €1 939,95 €
10036,94910 €3 694,91 €
Manufacturers Standard Package
Unit Price without VAT:51,13000 €
Unit Price with VAT:61,35600 €