
TM7SMSTS9FS031C | |
|---|---|
DigiKey Part Number | 2317-TM7SMSTS9FS031C-ND |
Manufacturer | |
Manufacturer Product Number | TM7SMSTS9FS031C |
Description | COAX CBL SSMP TO 2.92MM 12.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SSMP to 2.92mm 0.078" OD Coaxial Cable 12.20" (310.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CDI | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SSMP to 2.92mm | |
1st Connector | SSMP Socket | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.20" (310.00mm) | |
Cable Type | 0.078" OD Coaxial Cable | |
Frequency - Max | 40 GHz | |
Color | Teal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,59000 € | 56,59 € |
| 10 | 48,10300 € | 481,03 € |
| 25 | 45,09320 € | 1 127,33 € |
| 50 | 42,94300 € | 2 147,15 € |
| 100 | 40,89600 € | 4 089,60 € |
| Unit Price without VAT: | 56,59000 € |
|---|---|
| Unit Price with VAT: | 67,90800 € |

