
MP-6ARJ45SNNG-014 | |
---|---|
DigiKey Part Number | MP-6ARJ45SNNG-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNG-014 |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,94000 € | 16,94 € |
10 | 14,40100 € | 144,01 € |
25 | 13,49920 € | 337,48 € |
50 | 12,85480 € | 642,74 € |
100 | 12,24160 € | 1 224,16 € |
250 | 11,47580 € | 2 868,95 € |
500 | 10,92876 € | 5 464,38 € |
Unit Price without VAT: | 16,94000 € |
---|---|
Unit Price with VAT: | 20,32800 € |