


| CS-DSPMDB09MF-025 | |
|---|---|
| DigiKey Part Number | 3272-CS-DSPMDB09MF-025-ND | 
| Manufacturer | |
| Manufacturer Product Number | CS-DSPMDB09MF-025 | 
| Description | CABLE, DB9M/F DBL SHLD 25' | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Cables on Demand | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | Receptacle, Female Sockets | |
| 2nd Connector | Plug, Male Pins | |
| Type | DB9 | |
| Number of Positions | 9 | |
| Length | 25.00' (7.62m) | |
| Shielding | Shielded | |
| Color | Gray, Individual (Round) | |
| Usage | - | |
| Contact Finish | - | |
| Contact Finish Thickness | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 36,19000 € | 36,19 € | 
| Unit Price without VAT: | 36,19000 € | 
|---|---|
| Unit Price with VAT: | 43,42800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France