
MP-64RJ4528GW-005 | |
---|---|
DigiKey Part Number | 3272-MP-64RJ4528GW-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GW-005 |
Description | UTP SLIM CAT6 28AWG WHITE 5FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,64000 € | 5,64 € |
10 | 4,79900 € | 47,99 € |
25 | 4,49840 € | 112,46 € |
50 | 4,28360 € | 214,18 € |
100 | 4,07890 € | 407,89 € |
250 | 3,82360 € | 955,90 € |
500 | 3,64120 € | 1 820,60 € |
1 000 | 3,46755 € | 3 467,55 € |
2 500 | 3,25075 € | 8 126,88 € |
Unit Price without VAT: | 5,64000 € |
---|---|
Unit Price with VAT: | 6,76800 € |