
ERJ-H3EF1203V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF1203VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF1203VCT-ND - Cut Tape (CT) 10-ERJ-H3EF1203VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF1203V |
Description | RES 120K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF1203V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05290 € | 5,29 € |
| 250 | 0,04432 € | 11,08 € |
| 500 | 0,03946 € | 19,73 € |
| 1 000 | 0,03557 € | 35,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02827 € | 141,35 € |
| 10 000 | 0,02653 € | 265,30 € |
| 15 000 | 0,02569 € | 385,35 € |
| 25 000 | 0,02477 € | 619,25 € |
| 35 000 | 0,02425 € | 848,75 € |
| 50 000 | 0,02375 € | 1 187,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

