


MP-52RJ11SNNE-007 | |
|---|---|
DigiKey Part Number | 3272-MP-52RJ11SNNE-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-52RJ11SNNE-007 |
Description | CAT5E SHIELDED RJ11, BEIGE, 7' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer Amphenol Cables on Demand | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Beige |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 7,42200 € | 74,22 € |
| 25 | 6,95680 € | 173,92 € |
| 50 | 6,62460 € | 331,23 € |
| 100 | 6,30840 € | 630,84 € |
| 250 | 5,91360 € | 1 478,40 € |
| 500 | 5,63158 € | 2 815,79 € |
| 1 000 | 5,36308 € | 5 363,08 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,48800 € |

