
MP-6256-39P-C | |
|---|---|
DigiKey Part Number | 889-1861-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-6256-39P-C |
Description | CONN PLUG MALE 39P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Die Cast |
Part Status Active | Shell Finish Black |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 39 | Color Black |
Shell Size - Insert 20-39 | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Features Coupling Nut, Dust Cap |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,28000 € | 92,28 € |
| 10 | 78,44600 € | 784,46 € |
| 25 | 73,53880 € | 1 838,47 € |
| 50 | 70,03280 € | 3 501,64 € |
| 100 | 66,69540 € | 6 669,54 € |
| Unit Price without VAT: | 92,28000 € |
|---|---|
| Unit Price with VAT: | 110,73600 € |


