



EP-4-11P | |
|---|---|
DigiKey Part Number | 889-EP-4-11P-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | EP-4-11P |
Description | CONN PLUG FMALE 4P TIN SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Cable Opening | 0.354" ~ 0.630" (9.00mm ~ 16.00mm) | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,02000 € | 23,02 € |
| 10 | 19,57100 € | 195,71 € |
| 30 | 18,11067 € | 543,32 € |
| 50 | 17,46980 € | 873,49 € |
| 100 | 16,63670 € | 1 663,67 € |
| 250 | 15,59628 € | 3 899,07 € |
| 500 | 14,85290 € | 7 426,45 € |
| Unit Price without VAT: | 23,02000 € |
|---|---|
| Unit Price with VAT: | 27,62400 € |


