



AC3MAV-AU-PRE | |
---|---|
DigiKey Part Number | 889-AC3MAV-AU-PRE-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC3MAV-AU-PRE |
Description | CONN RCPT MALE XLR 3P GOLD SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | AC3MAV-AU-PRE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Audio | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
10 | 0,76800 € | 7,68 € |
25 | 0,71960 € | 17,99 € |
50 | 0,68520 € | 34,26 € |
100 | 0,65240 € | 65,24 € |
300 | 0,60370 € | 181,11 € |
500 | 0,58230 € | 291,15 € |
1 000 | 0,55448 € | 554,48 € |
2 500 | 0,51978 € | 1 299,45 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,08000 € |