
AC5FBH-AU-PRE | |
|---|---|
DigiKey Part Number | 889-AC5FBH-AU-PRE-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC5FBH-AU-PRE |
Description | CONN PLUG FMALE XLR 5P GOLD SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | AC5FBH-AU-PRE Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide |
Number of Positions 5 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -25°C ~ 75°C |
Mounting Feature Flange | Contact Material Bronze |
Termination Solder | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Fastening Type Latch Lock | Applications Audio |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,20140 € | 2 100,70 € |
| Unit Price without VAT: | 4,20140 € |
|---|---|
| Unit Price with VAT: | 5,04168 € |

