
YK3050623000G | |
|---|---|
DigiKey Part Number | YK3050623000G-ND |
Manufacturer | |
Manufacturer Product Number | YK3050623000G |
Description | CONN BARRIER STRIP 6CIRC 0.3" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.300" (7.62mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination Solder Eyelets |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Cover |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.300" (7.62mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 14-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | 0,96593 € | 1 947,31 € |
| Unit Price without VAT: | 0,96593 € |
|---|---|
| Unit Price with VAT: | 1,15912 € |

