Parametric Equivalent
Parametric Equivalent

YK1121433000G | |
|---|---|
DigiKey Part Number | YK1121433000G-ND |
Manufacturer | |
Manufacturer Product Number | YK1121433000G |
Description | CONN BARRIER STRP 14CIRC 0.433" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Amphenol Anytek | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Tab |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 14 | Terminal Screw Finish Zinc |
Number of Wire Entries 14 | Mounting Type Chassis, Panel |
Pitch 0.433" (11.00mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK1131433000G | Amphenol Anytek | 0 | YK1131433000G-ND | 3,43180 € | Parametric Equivalent |
| YK1141433000G | Amphenol Anytek | 0 | YK1141433000G-ND | 3,46321 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 004 | 2,64567 € | 5 301,92 € |
| Unit Price without VAT: | 2,64567 € |
|---|---|
| Unit Price with VAT: | 3,17480 € |

