Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VY2101600000G | |
|---|---|
DigiKey Part Number | VY2101600000G-ND |
Manufacturer | |
Manufacturer Product Number | VY2101600000G |
Description | TERM BLOCK 21POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 21 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY21010C0000G | Amphenol Anytek | 0 | VY21010C0000G-ND | 2,52075 € | Parametric Equivalent |
| 12874.1 | Conta-Clip, Inc. | 0 | 2080-12874.1-ND | 5,60060 € | Parametric Equivalent |
| OSTVY210100 | On Shore Technology Inc. | 0 | OSTVY210100-ND | 2,92222 € | Parametric Equivalent |
| OSTVY21010C | On Shore Technology Inc. | 0 | OSTVY21010C-ND | 3,61583 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 030 | 2,25121 € | 4 569,96 € |
| Unit Price without VAT: | 2,25121 € |
|---|---|
| Unit Price with VAT: | 2,70145 € |

