VV1401500000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 6,02455 €
Datasheet
Image for VV1401500000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VV1401500000G

DigiKey Part Number
VV1401500000G-ND
Manufacturer
Manufacturer Product Number
VV1401500000G
Description
TERM BLK 7P SIDE ENT 6.35MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
2
Housing Material
Thermoplastic
Positions Per Level
7
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.250" (6.35mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.59 Nm (5.2 Lb-In)
Current
30 A
Screw Thread
M3.5
Voltage
300 V
Base Product Number
Wire Gauge
10-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVV140150On Shore Technology Inc.0OSTVV140150-ND6,02455 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0002,80667 €5 613,34 €
Manufacturers Standard Package
Unit Price without VAT:2,80667 €
Unit Price with VAT:3,36800 €