



TZ032101B000G | |
|---|---|
DigiKey Part Number | 1818-TZ032101B000GTR-ND - Tape & Reel (TR) 1818-TZ032101B000GCT-ND - Cut Tape (CT) 1818-TZ032101B000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ032101B000G |
Description | TERM BLK 3POS SIDE ENT 3.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TZ032101B000G Models |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-30 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Cover |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.138" (3.50mm) | Screw Thread M2 |
Mating Orientation Horizontal with Board | Base Product Number |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,81027 € | 121,54 € |
| 300 | 0,74927 € | 224,78 € |
| 450 | 0,71922 € | 323,65 € |
| 750 | 0,68660 € | 514,95 € |
| 1 050 | 0,66797 € | 701,37 € |
| 1 500 | 0,65045 € | 975,67 € |
| Unit Price without VAT: | 0,81027 € |
|---|---|
| Unit Price with VAT: | 0,97232 € |






