
TV0811500000G | |
|---|---|
DigiKey Part Number | TV0811500000G-ND |
Manufacturer | |
Manufacturer Product Number | TV0811500000G |
Description | TERM BLOCK 8POS 55DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.138" (3.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation 55° (125°) Angle with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | 0,84809 € | 1 831,87 € |
| Unit Price without VAT: | 0,84809 € |
|---|---|
| Unit Price with VAT: | 1,01771 € |

