Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS18515A0000G | |
|---|---|
DigiKey Part Number | TS18515A0000G-ND |
Manufacturer | |
Manufacturer Product Number | TS18515A0000G |
Description | TERM BLOCK PLUG 18POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-24 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 1-2.5mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Wire Side) |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 18 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 90° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.024" (26.01mm) |
Current - UL 12 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395333018 | Molex | 0 | 0395333018-ND | 7,13926 € | Similar |
| 0395333418 | Molex | 0 | 0395333418-ND | 7,34056 € | Similar |
| 0395333518 | Molex | 0 | 0395333518-ND | 9,48139 € | Similar |
| 0395333818 | Molex | 0 | 0395333818-ND | 10,38770 € | Similar |
| 0395333918 | Molex | 0 | 0395333918-ND | 11,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 995 | 2,29856 € | 4 585,63 € |
| Unit Price without VAT: | 2,29856 € |
|---|---|
| Unit Price with VAT: | 2,75827 € |






