Parametric Equivalent
Parametric Equivalent

TI09015A0000G | |
|---|---|
DigiKey Part Number | TI09015A0000G-ND |
Manufacturer | |
Manufacturer Product Number | TI09015A0000G |
Description | TERM BLK 9POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 9 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-TI09 | Assmann WSW Components | 0 | A-TB500-TI09-ND | 1,24864 € | Parametric Equivalent |
| OSTTI090150 | On Shore Technology Inc. | 0 | OSTTI090150-ND | 1,88688 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 0,85934 € | 1 804,61 € |
| Unit Price without VAT: | 0,85934 € |
|---|---|
| Unit Price with VAT: | 1,03121 € |

