Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TA2141630000G | |
|---|---|
DigiKey Part Number | TA2141630000G-ND |
Manufacturer | |
Manufacturer Product Number | TA2141630000G |
Description | TERM BLK 21P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 21 | Clamp Material - Plating Steel, Stainless |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC2123620000G | Amphenol Anytek | 0 | TC2123620000G-ND | 1,09124 € | Parametric Equivalent |
| 12513.1 | Conta-Clip, Inc. | 0 | 2080-12513.1-ND | 4,15460 € | Parametric Equivalent |
| 12513.4 | Conta-Clip, Inc. | 0 | 2080-12513.4-ND | 3,24160 € | Parametric Equivalent |
| 30.221 | Altech Corporation | 0 | 30.221-ND | 4,39400 € | Parametric Equivalent |
| 34.121 | Altech Corporation | 0 | 34.121-ND | 4,13060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,46442 € | 2 928,84 € |
| Unit Price without VAT: | 1,46442 € |
|---|---|
| Unit Price with VAT: | 1,75730 € |

