


MCU017N10YLQ-TP | |
|---|---|
DigiKey Part Number | 353-MCU017N10YLQ-TPTR-ND - Tape & Reel (TR) 353-MCU017N10YLQ-TPCT-ND - Cut Tape (CT) 353-MCU017N10YLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU017N10YLQ-TP |
Description | N-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 68W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1195 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,00900 € | 10,09 € |
| 100 | 0,67850 € | 67,85 € |
| 500 | 0,53696 € | 268,48 € |
| 1 000 | 0,49450 € | 494,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,44216 € | 1 105,40 € |
| 5 000 | 0,41172 € | 2 058,60 € |
| 7 500 | 0,40400 € | 3 030,00 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |

