



OQ063H01000AG | |
|---|---|
DigiKey Part Number | 1818-OQ063H01000AG-ND |
Manufacturer | |
Manufacturer Product Number | OQ063H01000AG |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -45°C ~ 130°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating and Mounting Flange |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Copper |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.102" (2.60mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.283" (7.19mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,74480 € | 18,62 € |
| 50 | 0,67240 € | 33,62 € |
| 100 | 0,61070 € | 61,07 € |
| 400 | 0,51685 € | 206,74 € |
| 800 | 0,48285 € | 386,28 € |
| 1 200 | 0,46628 € | 559,54 € |
| 5 200 | 0,42252 € | 2 197,10 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,41600 € |

