



OQ055E01B000G | |
|---|---|
DigiKey Part Number | 1818-OQ055E01B000GTR-ND - Tape & Reel (TR) 1818-OQ055E01B000GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OQ055E01B000G |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Black |
Part Status Active | Operating Temperature -45°C ~ 130°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Copper |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.102" (2.60mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98100 € | 9,81 € |
| 25 | 0,85400 € | 21,35 € |
| 50 | 0,77180 € | 38,59 € |
| 100 | 0,70170 € | 70,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62700 € | 156,75 € |
| 500 | 0,58264 € | 291,32 € |
| 750 | 0,56089 € | 420,67 € |
| 1 250 | 0,53738 € | 671,72 € |
| 1 750 | 0,52399 € | 916,98 € |
| 2 500 | 0,51143 € | 1 278,58 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,62000 € |

