



OQ035E00B000G | |
|---|---|
DigiKey Part Number | 1818-OQ035E00B000GTR-ND - Tape & Reel (TR) 1818-OQ035E00B000GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OQ035E00B000G |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -45°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | Cover | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,63240 € | 15,81 € |
| 50 | 0,57060 € | 28,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,49040 € | 73,56 € |
| 300 | 0,45063 € | 135,19 € |
| 450 | 0,43087 € | 193,89 € |
| 750 | 0,40929 € | 306,97 € |
| 1 050 | 0,39693 € | 416,78 € |
| 1 500 | 0,38525 € | 577,88 € |
| 3 750 | 0,36111 € | 1 354,16 € |
| 7 500 | 0,34743 € | 2 605,72 € |
| 15 000 | 0,33683 € | 5 052,45 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

