
NJ0700500000G | |
|---|---|
DigiKey Part Number | NJ0700500000G-ND |
Manufacturer | |
Manufacturer Product Number | NJ0700500000G |
Description | TERM BLK 7POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 7 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 1,55360 € | 3 262,56 € |
| Unit Price without VAT: | 1,55360 € |
|---|---|
| Unit Price with VAT: | 1,86432 € |

