
NH0510500000G | |
|---|---|
DigiKey Part Number | NH0510500000G-ND |
Manufacturer | |
Manufacturer Product Number | NH0510500000G |
Description | TERM BLOCK 5POS 66DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 66° (114°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 5 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 66° (114°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 0,90180 € | 1 893,78 € |
| Unit Price without VAT: | 0,90180 € |
|---|---|
| Unit Price with VAT: | 1,08216 € |

