Image for NF2150520000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NF2150520000G

DigiKey Part Number
NF2150520000G-ND
Manufacturer
Manufacturer Product Number
NF2150520000G
Description
TERM BLOCK PLUG 63POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21 (Mate), 42 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Amphenol Anytek
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
21 (Mate), 42 (Input)
Features
Latch Lock, Retention Latches (Non-Wire Side)
Positions Per Level
21 (Mate), 42 (Input)
Material Flammability Rating
UL94 V-0
Number of Levels
1 (Mate), 2 (Input)
Wire Strip Length
11-12mm
Pitch
0.200" (5.08mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
180°
Housing Material
Thermoplastic
Termination Style
Screwless - Leg Spring, Push-In Spring
Insulation Height
0.870" (22.10mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0105,29382 €10 640,58 €
Manufacturers Standard Package
Unit Price without VAT:5,29382 €
Unit Price with VAT:6,35258 €