Parametric Equivalent
Parametric Equivalent

NA16B0810000G | |
|---|---|
DigiKey Part Number | NA16B0810000G-ND |
Manufacturer | |
Manufacturer Product Number | NA16B0810000G |
Description | TERM BLK 16POS TOP ENT 2.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Amphenol Anytek | Wire Gauge 20-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 16 | Housing Material Thermoplastic |
Pitch 0.098" (2.50mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA16B0800000G | Amphenol Anytek | 0 | NA16B0800000G-ND | 1,37450 € | Parametric Equivalent |
| NA16B1810000G | Amphenol Anytek | 0 | NA16B1810000G-ND | 1,42683 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 185 | 1,38607 € | 3 028,56 € |
| Unit Price without VAT: | 1,38607 € |
|---|---|
| Unit Price with VAT: | 1,66328 € |

