KZ0670500000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 0,64197 €
Datasheet
Image for KZ0670500000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KZ0670500000G

DigiKey Part Number
KZ0670500000G-ND
Manufacturer
Manufacturer Product Number
KZ0670500000G
Description
TERM BLOCK 6POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
6
Contact Material - Plating
Brass - Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
45° (135°) Angle with Board
Screw Material - Plating
Steel - Zinc Plated
Current
15 A
Torque - Screw
0.27 Nm (2.4 Lb-In)
Voltage
300 V
Screw Thread
M2.6
Wire Gauge
12-26 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KZ0670510000GAmphenol Anytek0KZ0670510000G-ND0,64197 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 1601,00650 €2 174,04 €
Manufacturers Standard Package
Unit Price without VAT:1,00650 €
Unit Price with VAT:1,20780 €