
KL0761500000G | |
|---|---|
DigiKey Part Number | KL0761500000G-ND |
Manufacturer | |
Manufacturer Product Number | KL0761500000G |
Description | TERM BLOCK HDR 7POS 10.16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Female Sockets 0.400" (10.16mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 55 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Female Sockets | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.400" (10.16mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 1.264" (32.10mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 030 | 1,72565 € | 3 503,07 € |
| Unit Price without VAT: | 1,72565 € |
|---|---|
| Unit Price with VAT: | 2,07078 € |


