
KL0562510000G | |
|---|---|
DigiKey Part Number | KL0562510000G-ND |
Manufacturer | |
Manufacturer Product Number | KL0562510000G |
Description | TERM BLOCK HDR 5POS 10.16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Female Sockets 0.400" (10.16mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Amphenol Anytek | Current - UL 55 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Female Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Features Mating and Mounting Flange |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper |
Pitch 0.400" (10.16mm) | Housing Material Thermoplastic |
Header Orientation 90°, Right Angle, Under Board | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.535" (13.60mm) |
Mounting Type Through Hole | Base Product Number |
Current - IEC 76A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 992 | 1,94102 € | 3 866,51 € |
| Unit Price without VAT: | 1,94102 € |
|---|---|
| Unit Price with VAT: | 2,32922 € |

