Parametric Equivalent

HR2450800000G | |
|---|---|
DigiKey Part Number | HR2450800000G-ND |
Manufacturer | |
Manufacturer Product Number | HR2450800000G |
Description | TERM BLOCK 8POS 45DEG 7.62MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 3 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 8 | Housing Material Thermoplastic |
Pitch 0.300" (7.62mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR2450810000G | Amphenol Anytek | 1 992 | HR2450810000G-ND | 7,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 12 | 4,93333 € | 59,20 € |
| 36 | 4,26056 € | 153,38 € |
| 60 | 4,01033 € | 240,62 € |
| 108 | 3,76648 € | 406,78 € |
| 252 | 3,48706 € | 878,74 € |
| 504 | 3,31123 € | 1 668,86 € |
| 1 008 | 3,17361 € | 3 199,00 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |

