HR1550800000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 2,74858 €
Datasheet
Image for HR1550800000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR1550800000G

DigiKey Part Number
HR1550800000G-ND
Manufacturer
Manufacturer Product Number
HR1550800000G
Description
TERM BLOCK 5POS 45DEG 7.62MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Amphenol Anytek
Wire Gauge
12-28 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
Gray
Number of Levels
3
Operating Temperature
-40°C ~ 115°C
Positions Per Level
5
Housing Material
Thermoplastic
Pitch
0.300" (7.62mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Steel, Stainless
Current
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HR1550810000GAmphenol Anytek0HR1550810000G-ND2,74858 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 9922,33525 €4 651,82 €
Manufacturers Standard Package
Unit Price without VAT:2,33525 €
Unit Price with VAT:2,80230 €