
HR1230810000G | |
|---|---|
DigiKey Part Number | HR1230810000G-ND |
Manufacturer | |
Manufacturer Product Number | HR1230810000G |
Description | TERM BLOCK 4POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 3 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 4 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,39400 € | 23,94 € |
| 36 | 1,99083 € | 71,67 € |
| 72 | 1,82000 € | 131,04 € |
| 108 | 1,73435 € | 187,31 € |
| 252 | 1,58619 € | 399,72 € |
| 504 | 1,49187 € | 751,90 € |
| 1 008 | 1,41738 € | 1 428,72 € |
| 5 004 | 1,30195 € | 6 514,96 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,04400 € |

