
HR1230800000G | |
|---|---|
DigiKey Part Number | HR1230800000G-ND |
Manufacturer | |
Manufacturer Product Number | HR1230800000G |
Description | TERM BLOCK 4POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 3 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 4 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,41300 € | 24,13 € |
| 36 | 2,00667 € | 72,24 € |
| 72 | 1,83458 € | 132,09 € |
| 108 | 1,74843 € | 188,83 € |
| 252 | 1,59933 € | 403,03 € |
| 504 | 1,50437 € | 758,20 € |
| 1 008 | 1,42938 € | 1 440,82 € |
| 5 004 | 1,31320 € | 6 571,25 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,06800 € |

